Scan 2HCC37C Flexi Spectacle Clear

MPN
SCAPPEFSCLER
Brand
Scan
EAN-13
5023969313078
Order Code
97-0953
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £12.48 £9.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

The Scan Flexi Spectacles have a sports style, designed for protection against low energy, high-speed impacts of up to 45m/s (100mph). They are manufactured using a single piece, wraparound lens to provide maximum peripheral vision and side protection. The lens is scratch and impact resistant with an anti-fog coating and is UV resistant to EN 170. The spectacles are user-friendly, ultra-lightweight with super flexible arms and feature a soft nose bridge for added comfort.

Coloured lens helps filter light to enhance your visibility from indoor low light to outdoors where bright light can be an issue. Selecting the correct shade (lens filter) will improve visibility in many applications by enhancing the contrast and protecting eyes from excessive glare.

Conforms to EN 166:1F and EN 170 UV ray protection.

The Scan Flexi Spectacle Clear are ideal for general use indoors, under normal lighting conditions.


Type Safety Glasses
Lens Colour Clear
Lens Material Polycarbonate
Standards EN166:1F

Reviews

Be the first to submit a review

Trustpilot