Flexi Spectacle Amber

Scan Brand: Scan

The Scan Flexi Spectacles have a sports style, designed for protection against low energy, high-speed impacts of up to 45m/s (100mph). They are manufactured using a single piece, wraparound lens to provide maximum peripheral vision and side protection. The lens is scratch and impact resistant with an anti-fog coating and is UV resistant to EN 170. The spectacles are user-friendly, ultra-lightweight with super flexible arms and feature a soft nose bridge for added comfort.

Coloured lens helps filter light to enhance your visibility from indoor low light to outdoors where bright light can be an issue. Selecting the correct shade (lens filter) will improve visibility in many applications by enhancing the contrast and protecting eyes from excessive glare.

Conforms to EN 166:1F and EN 170 UV ray protection.

The Scan Flexi Spectacle Amber are ideal for low light applications, indoors.

Description Image Product Buy Pricing (Ex VAT) Lens Colour Lens Material Standards Type
Scan 2HCC37C Flexi Spectacle Amber
Scan 2HCC37C Flexi Spectacle Amber
Standard range
Order code: 97-0951
MPN: SCAPPEFSAMB

Despatched within 2 working days - 20 in stock
1+ £9.83
Price per unit Ex VAT
Safety Glasses
Scan 2HCC37C Flexi Spectacle Blue
Scan 2HCC37C Flexi Spectacle Blue
Standard range
Order code: 97-0952
MPN: SCAPPEFSBLUE

Despatched within 2 working days - 20 in stock
1+ £9.83
Price per unit Ex VAT
Safety Glasses
Scan 2HCC37C Flexi Spectacle Clear
Scan 2HCC37C Flexi Spectacle Clear
Standard range
Order code: 97-0953
MPN: SCAPPEFSCLER

Despatched within 2 working days - 50 in stock
1+ £9.83
Price per unit Ex VAT
Clear Polycarbonate EN166:1F Safety Glasses
Scan 2HCC37C Flexi Spectacle Mirror
Scan 2HCC37C Flexi Spectacle Mirror
Standard range
Order code: 97-0954
MPN: SCAPPEFSMIRR

Despatched within 2 working days - 50 in stock
1+ £9.83
Price per unit Ex VAT
Safety Glasses
Scan 2HCC37C Flexi Spectacle Smoke
Scan 2HCC37C Flexi Spectacle Smoke
Standard range
Order code: 97-0955
MPN: SCAPPEFSSMO

Despatched within 2 working days - 100 in stock
1+ £9.83
Price per unit Ex VAT
Smoke Polycarbonate EN166:1F Safety Glasses

Trustpilot