Scan 2HAC26C Moulded Valved Safety Goggles

MPN
2HAC26C
Brand
Scan
EAN-13
5023969318950
Order Code
97-1118
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockContact us for additional stock

The Scan Moulded Valved Safety Goggles are lightweight but strong and cover most eye protection requirements. These goggles will withstand medium energy, high-speed impacts of up to 120m/s (270mph). They have a blue tinted PVC frame with a clear impact resistant lens that will protect against liquid splash, debris and flying particles. The valve caps are removable to allow use as either indirect or direct vent goggles. The adjustable elastic headband is attached with a ball joint.

Conforms to EN 166:1B.


Type Safety Goggles
Lens Colour Clear
Lens Material Polycarbonate
Standards EN166:1B

Reviews

Be the first to submit a review

Trustpilot