Scan 2EFA31 Fold Flat Valved Disposable Mask FFP1 (Pack of 3)

MPN
2EFA31
Brand
Scan
EAN-13
5023969313016
Order Code
97-0974
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Size:

    3 10
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

The Scan Fold Flat Valved Disposable Mask has been designed for easy and convenient pocket storage. The mask is fitted with an exhalation valve for improved breathing resistance and reduced heat build-up inside the respirator. Other features include elasticated retaining straps and an adjustable nose clip with a soft foam nosepiece for an efficient seal. The inner facepiece is non-irritating to ensure added user comfort.

With an FFP1 protection level, the mask is suitable for protecting from particles larger than 5 microns. To be disposed of after each period of work or 8 hour shift.

Conforms to EN149:2001 and A1:2009.

1 x Pack of 3 Fold Flat Valved Disposable Masks FFP1


Type Mask
Filter Protection Level FFP1
Mask Shape Flat-Fold
Pack Size 3
Valved Yes

Reviews

Be the first to submit a review

Trustpilot