Fold Flat Valved Disposable Mask FFP1 (Pack of 3)

Scan Brand: Scan

The Scan Fold Flat Valved Disposable Mask has been designed for easy and convenient pocket storage. The mask is fitted with an exhalation valve for improved breathing resistance and reduced heat build-up inside the respirator. Other features include elasticated retaining straps and an adjustable nose clip with a soft foam nosepiece for an efficient seal. The inner facepiece is non-irritating to ensure added user comfort.

With an FFP1 protection level, the mask is suitable for protecting from particles larger than 5 microns. To be disposed of after each period of work or 8 hour shift.

Conforms to EN149:2001 and A1:2009.

1 x Pack of 3 Fold Flat Valved Disposable Masks FFP1

Description Image Product Buy Pricing (Ex VAT) Pack Size Type Filter Protection Level Mask Shape Valved
Scan 2EFA31 Fold Flat Valved Disposable Mask FFP1 (Pack of 3)
Scan 2EFA31 Fold Flat Valved Disposable Mask FFP1 (Pack of 3)
Standard range
Order code: 97-0974
MPN: 2EFA31

Despatched within 2 working days - 20 in stock
1+ £8.12
Price per unit Ex VAT
3 Mask FFP1 Flat-Fold Yes
Scan 2EFA31 X 10 Fold Flat Valved Disposable Mask FFP1 (Pack of 10)
Scan 2EFA31 X 10 Fold Flat Valved Disposable Mask FFP1 (Pack of 10)
Standard range
Order code: 97-0975
MPN: 2EFA31 X 10

Despatched within 2 working days - 15 in stock
1+ £22.88
Price per unit Ex VAT
10 Mask FFP1 Flat-Fold Yes

Trustpilot