Scan 2ARK49L-26 Hi-Vis Yellow Foam Latex Coated Gloves -XL (Size 10)

MPN
2ARK49L-26
Brand
Scan
EAN-13
5023969299280
Order Code
97-0963
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £4.74 £2.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Scan Foam Latex Coated Gloves are made of highly-visibile knitted and seamless polyester for excellent comfort. They have black latex wrinkle finish coating on the palm and fingers, which gives excellent grip and flexibility in both wet and dry conditions. The glove has a 13g knitted seamless high visibility polyester liner. Available in Hi-Vis Yellow or Orange.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 2
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 2
Puncture Performance Index (1-4): 1

1 x Pair of Scan Hi-Vis Yellow Foam Latex Coated Gloves Size 10 Extra Large


Disposable No
Size XL
Material Latex coated
Type Glove
Powdered No
Quantity 1 Pair
Anti-Static No

Reviews

Be the first to submit a review

Trustpilot