Hi-Vis Orange Foam Latex Coated Gloves - L (Size 9)

Scan Brand: Scan

Scan Foam Latex Coated Gloves are made of highly-visibile knitted and seamless polyester for excellent comfort. They have black latex wrinkle finish coating on the palm and fingers, which gives excellent grip and flexibility in both wet and dry conditions. The glove has a 13g knitted seamless high visibility polyester liner. Available in Hi-Vis Yellow or Orange.

Conforms to EN388:2016 and EN420 Standards.

Abrasion Performance Index (1-4): 2
Blade Cut Performance Index (1-5): 1
Tear Performance Index (1-4): 2
Puncture Performance Index (1-4): 1

1 x Pair of Scan Hi-Vis Orange Foam Latex Coated Gloves Size 9 Large

Description Image Product Buy Pricing (Ex VAT) Size Disposable Material Type Powdered Quantity Anti-Static
Scan 2ARK46J-24 Hi-Vis Orange Foam Latex Coated Gloves - L (Size 9)
Scan 2ARK46J-24 Hi-Vis Orange Foam Latex Coated Gloves - L (Size 9)
Standard range
Order code: 97-0960
MPN: 2ARK46J-24

Despatched within 2 working days - 100 in stock
1+ £2.99
Price per unit Ex VAT
L No Latex coated Glove No 1 Pair No
Scan 2ARK46J-26 Hi-Vis Orange Foam Latex Coated Gloves - XL (Size 10)
Scan 2ARK46J-26 Hi-Vis Orange Foam Latex Coated Gloves - XL (Size 10)
Standard range
Order code: 97-0961
MPN: 2ARK46J-26

Despatched within 2 working days - 50 in stock
1+ £2.99
Price per unit Ex VAT
XL No Latex coated Glove No 1 Pair No
Scan 2ARK49L-24 Hi-Vis Yellow Foam Latex Coated Gloves - L (Size 9)
Scan 2ARK49L-24 Hi-Vis Yellow Foam Latex Coated Gloves - L (Size 9)
Standard range
Order code: 97-0962
MPN: 2ARK49L-24

Despatched within 2 working days - 100 in stock
1+ £2.99
Price per unit Ex VAT
L No Latex coated Glove No 1 Pair No
Scan 2ARK49L-26 Hi-Vis Yellow Foam Latex Coated Gloves -XL (Size 10)
Scan 2ARK49L-26 Hi-Vis Yellow Foam Latex Coated Gloves -XL (Size 10)
Standard range
Order code: 97-0963
MPN: 2ARK49L-26

Despatched within 2 working days - 20 in stock
1+ £2.99
Price per unit Ex VAT
XL No Latex coated Glove No 1 Pair No
Scan SCAGLOLATOM Hi-Vis Orange Foam Latex Coated Gloves - M (Size 8)
Scan SCAGLOLATOM Hi-Vis Orange Foam Latex Coated Gloves - M (Size 8)
Standard range
Order code: 97-0964
MPN: SCAGLOLATOM

Despatched within 2 working days - 5 in stock
1+ £2.99
Price per unit Ex VAT
M No Latex coated Glove No 1 Pair No
Scan SCAGLOLATOXX Hi-Vis Orange Foam Latex Coated Gloves - XXL (Size 11)
Scan SCAGLOLATOXX Hi-Vis Orange Foam Latex Coated Gloves - XXL (Size 11)
Standard range
Order code: 97-0965
MPN: SCAGLOLATOXX

Despatched within 2 working days - 3 in stock
1+ £2.99
Price per unit Ex VAT
XXL No Latex coated Glove No 1 Pair No
Scan SCAGLOLATYM Hi-Vis Yellow Foam Latex Coated Gloves - M (Size 8)
Scan SCAGLOLATYM Hi-Vis Yellow Foam Latex Coated Gloves - M (Size 8)
Standard range
Order code: 97-0966
MPN: SCAGLOLATYM

Despatched within 2 working days - 50 in stock
1+ £2.99
Price per unit Ex VAT
M No Latex coated Glove No 1 Pair No
Scan SCAGLOLATYXX Hi-Vis Yellow Foam Latex Coated Gloves - XXL (Size 11)
Scan SCAGLOLATYXX Hi-Vis Yellow Foam Latex Coated Gloves - XXL (Size 11)
Standard range
Order code: 97-0967
MPN: SCAGLOLATYXX

Despatched within 2 working days - 100 in stock
1+ £2.99
Price per unit Ex VAT
XXL No Latex coated Glove No 1 Pair No

Trustpilot