Scan 03.6109C BASIC CONNECT Compact Floodlight 18V Bare Unit

MPN
03.6109C
Brand
Scan
EAN-13
5708997006962
Order Code
98-3794
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The SCANGRIP® BASIC CONNECT Compact Floodlight provides up to 1,000 lumen and can be adjusted in 2 lighting settings: 50% and 100% depending on the job. The lamp head has dual axis rotation. This means the lamp head is 180° flexible from folded position. Furthermore, the lamp head can be rotated 180° sideways providing completely flexible positioning of the light.

Can be positioned on the surface where the battery base (NOT SUPPLIED) is acting as stand. There is also a retractable metal hook for flexible suspension. The hook can be turned 360° for flexible positioning. Like all other lamps in the CONNECT series, all battery brands can be used on the lamp using SCANGRIP CONNECTORS.

Comes as a Bare Unit.

Can be powered by:

-METABO/CAS Batteries 12V 4.0Ah - 18V 5.2Ah.

-CONNECT POWER SUPPLY.

-An 18V battery from a leading power tool brand, such as Milwaukee, DeWalt, Makita, etc., by using the SCANGRIP® CONNECT CONNECTOR.

Specifications:

Luminous Flux, Max./Min.: 1,000/500 Lumens.
Illuminance, Max.Min. (@0,5m): 1,300/650 Lux.
Illuminance Distance: 0.50m.
Beam Angle: 110°.
Dimensions: 158 x 79 x 62mm.
Weight: 0.34kg.


Reviews

Be the first to submit a review

Trustpilot