Scan 03.6102C NOVA 10 CONNECT LED Work Light 12V/18V Bare Unit

MPN
03.6102C
Brand
Scan
EAN-13
5708997006733
Order Code
98-3790
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £338.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This SCANGRIP® NOVA 10 CONNECT LED Work Light features the latest COB LED technology and a built-in dimmer function enables you to adjust the light output into five different levels.

This feature saves time from manual operation and increases work efficiency on a daily basis. With the user-friendly Bluetooth® light control app, you can control up to four work lights through a mobile device.

Extremely sturdy and waterproof (IP65). The design is elegant, with a carrying handle and a stand for flexible positioning and direct mounting on the SCANGRIP TRIPOD (SOLD SEPARATELY). As an extra feature, it has a built-in power bank with USB outlet to charge mobile devices. 

Comes as a Bare Unit.

Can be powered by:
-METABO/CAS Batteries 12V 4.0Ah - 18V 5.2Ah.
-CONNECT POWER SUPPLY.
-A 18V battery from a leading power tool brand, such as Milwaukee, DeWalt, Makita, etc., by using the SCANGRIP® CONNECT CONNECTOR.

Specifications:

Luminous Flux, Max./Min.: 10,000/1000 Lumens.
Illuminance, Max.Min. (@0,5m): 16,000/1,600 Lux.
Illuminance Distance: 0.50m.
Beam Angle: 110°.
Dimensions: 304 x 292 x 131mm.
Weight: 3.72kg.


Reviews

Be the first to submit a review

Trustpilot