NOVA 4 CONNECT LED Work Light 12V/18V Bare Unit

Scan Brand: Scan

The SCANGRIP® NOVA 4 CONNECT LED Work Light features the latest COB LED technology and a built-in dimmer function enables you to adjust the light output into five different levels. This feature saves time from manual operation and increases work efficiency on a daily basis.

With the user-friendly Bluetooth® light control app, you can control up to four work lights through a mobile device.

Extremely sturdy and waterproof (IP65). The design is elegant, with a carrying handle and a stand for flexible positioning and direct mounting on the SCANGRIP TRIPOD (SOLD SEPARATELY). As an extra feature, it has a built-in power bank with USB outlet to charge mobile devices. 

Comes as a Bare Unit.

Can be powered by:
-METABO/CAS Batteries 12V 4.0Ah - 18V 5.2Ah.
-CONNECT POWER SUPPLY.
-A 18V battery from a leading power tool brand, such as Milwaukee, DeWalt, Makita, etc., by using the SCANGRIP® CONNECT CONNECTOR.

Specifications:

Luminous Flux, Max./Min.: 4,000/400 Lumens.
Illuminance, Max.Min. (@0,5m): 6,000/600 Lux.
Illuminance Distance: 0.50m.
Beam Angle: 110°.
Dimensions: 263 x 230 x 119mm.
Weight: 2.35kg.

Description Image Product Buy Pricing (Ex VAT)
Scan 03.6101C NOVA 4 CONNECT LED Work Light 12V/18V Bare Unit
Scan 03.6101C NOVA 4 CONNECT LED Work Light 12V/18V Bare Unit
Standard range
Order code: 98-3789
MPN: 03.6101C

Despatched within 4 working days - 20 in stock
1+ £202.51
Price per unit Ex VAT
Scan 03.6102C NOVA 10 CONNECT LED Work Light 12V/18V Bare Unit
Scan 03.6102C NOVA 10 CONNECT LED Work Light 12V/18V Bare Unit
Standard range
Order code: 98-3790
MPN: 03.6102C

Despatched within 4 working days - 5 in stock
1+ £338.20
Price per unit Ex VAT

Trustpilot