Scan 0255 Keep Out - PVC 200 x 300mm

MPN
0255
Brand
Scan
EAN-13
5015397133175
Order Code
97-1212
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £14.56 £11.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Scan Safety sign is made from 1mm thick, durable PVC. It's aggressive waster-based adhesive enables the sign to easily stick on to and remain on any wall. It is printed using UV resistant inks, which resist fading. It is easy to read with clear instruction and illustration.

Complies with BS5499 design criteria and helps limit company liability, should an accident occur.

The SCA0255 safety sign has the following specifications:
Size: 200 x 300mm
Message: 'Keep out'.


Type Sign
Dimensions 200 x 300mm

Reviews

Be the first to submit a review

Trustpilot