Keep Out - PVC 200 x 300mm

Scan Brand: Scan

This Scan Safety sign is made from 1mm thick, durable PVC. It's aggressive waster-based adhesive enables the sign to easily stick on to and remain on any wall. It is printed using UV resistant inks, which resist fading. It is easy to read with clear instruction and illustration.

Complies with BS5499 design criteria and helps limit company liability, should an accident occur.

The SCA0255 safety sign has the following specifications:
Size: 200 x 300mm
Message: 'Keep out'.

Description Image Product Buy Pricing (Ex VAT) Dimensions Type
Scan 0255 Keep Out - PVC 200 x 300mm
Scan 0255 Keep Out - PVC 200 x 300mm
Standard range
Order code: 97-1212
MPN: 0255

Despatched within 4 working days - 20 in stock
1+ £11.62
Price per unit Ex VAT
200 x 300mm Sign
Scan 4003 Keep Out - PVC 400 x 600mm
Scan 4003 Keep Out - PVC 400 x 600mm
Standard range
Order code: 97-1213
MPN: 4003

Despatched within 4 working days - 20 in stock
1+ £23.58
Price per unit Ex VAT
Sign

Trustpilot