SB1260 Diotec Schottky Rectifier Diode 12A 60V

MPN
SB1260
Brand
Diotec
EAN-13
2050000415562
Order Code
50-5658
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.640
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 641 in stock

An axial 12A 60V Schottky barrier rectifier diode from Diotec that is suitable for a wide range of applications.


  • Medium high power rectified current
  • Body Ø5.4 x 7.5mm
  • UL 94V-0 Classified
Type Schottky barrier rectifier
Max Forward Current 55A
Peak Reverse Voltage 60V
Operating Temperature 150°C
Package Axial

Reviews

Be the first to submit a review

Trustpilot