Sauter TG 1250-0.1FN Coating Thickness Meter 100-1250 um

MPN
TG 1250-0.1FN
Brand
Sauter
EAN-13
4045761140110
Order Code
85-4860
Country of Origin
China

Discontinued


The Sauter TG1250-0.1FN Coating Thickness Meter is a premium thickness measuring device for paint coatings, lacquer coatings, etc. It has an external sensor that plugs into the meter housing.

In F-mode the meter measures the coating thickness of non-magnetic materials, e.g. paint, plastic, porcelain enamel, copper, zinc, aluminium, chrome, lacquer layers, etc., that are located on magnetic metals, e.g. steel, iron, nickel, etc. Applications include measuring the thickness of galvanizing layers, lacquer layers, porcelain enamel layers, phosphate layers, copper tiles, aluminium tiles, some alloy tiles, paper, etc.

In N-mode, the meter measures the coating thickness of non-magnetic coatings located on non-magnetic metals, e.g. aluminium, brass, non-magnetic stainless steel, etc. Applications include measuring the thickness of anodising, varnish, paint, enamel, plastic coatings, powder coating, etc.


  • External sensor
  • Back-lit LCD display
  • Offset-Accur function allows adjustment by two-point calibration for accuracy of approx. 1%
  • Scan mode allows continuous measurement or single point measuring
  • Mini Statistics Kit: displays measured result, average, plus max. and min. values
  • Internal memory for up to 99 values
  • Selectable measuring units: µm, mil
  • Base plate and calibration foils included
  • Data interface RS-232 as standard
  • Supplied complete with hard carrying case
  • Sauter type TG 1250-0.1 TG
Type Coating thickness meter
Maximum Measurement 100 to 1250µm

Trustpilot