Sauter FL 500 Digital Force Gauge 500N 0.2N

Image Representative of Range

Sauter FL 500 Digital Force Gauge 500N 0.2N

MPN
FL 500
Brand
Sauter
EAN-13
4045761138896
Order Code
85-4777
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £564.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

The Sauter FL 500 digital force gauge is a premium force measuring instrument with a graphic-assisted display and a force capacity of up to 500N.


  • Force capacity 500N
  • Selectable measuring units: N, KN, kg, oz, lbf
  • Display with backlight
  • Peak-Hold function freezes display for a short time
  • Track function mode for continuous measurement indication
  • Metal housing for use in harsh environments
  • Can be mounted on all Sauter test stands
  • Capacity display: a bar shows how much of the range is still available
  • Functions include: limit setting, max./min., pull and push measurement, audible and visual alerts
  • Ideal for efficient and accurate testing of standard parts
  • Internal memory for up to 500 measurements
  • Continuous linear voltage output in relation to load (-2 to +2V)
  • Supplied complete with hard carrying case, tension loops and pressure plates
  • Sauter type FL 500
Type Digital force gauge
Measurement 500N

Reviews

Be the first to submit a review

Trustpilot