Sauter FK 250 Force Gauge 1000Hz, Range: 250N, Resolution: 0.1 N

MPN
FK 250
Brand
Sauter
Order Code
45-7088
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £250.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 20 in stock

  • Precision: 0,5 % of [Max]
  • Internal measuring frequency: 1000 Hz
  • Overload protection: 200 % of [Max]
  • Dimensions W×D×H 195×82×35 mm
  • Thread: M8
  • Ready for use: Batteries included, 6×1,5 V AA
  • Net weight approx. 0,72 kg

  • Turnable display: automatic direction identification
  • Secure operability due to the ergonomic design
  • Peak-Hold function to capture peaks (value is "frozen" for approx. 10 seconds) or Track function mode for a continuous measurement indication
  • Selectable measuring units: N, lb, kg, oz
  • Auto-Power-Off
  • Standard attachments: as shown below, extension rod: 90 mm
  • Can be mounted on all SAUTER test stands
Type Force Gauge
Weighing Capacity 250N

Reviews

Be the first to submit a review

Trustpilot