Satin Chrome Rule 150mm / 6in

Fisher Brand: Fisher

Fisher steel rule with satin chrome finish and photo etched markings, subdivided in mm, and 10th, 16th, 20th, 32nd, 64th.
Figured 10mm, Inches.

Double sided except the 2m/72in which is single sided.

Size 150mm (6 in)
Width 15mm.
English and metric markings

Description Image Product Buy Pricing (Ex VAT) Length Type
Fisher FC06 Satin Chrome Rule 150mm / 6in
Fisher FC06 Satin Chrome Rule 150mm / 6in
Standard range
Order code: 96-0016
MPN: FC06

Despatched within 2 working days - 20 in stock
1+ £4.60
Price per unit Ex VAT
150mm Steel rule
Fisher FC12 Satin Chrome Rule 300mm / 12in
Fisher FC12 Satin Chrome Rule 300mm / 12in
Standard range
Order code: 96-0017
MPN: FC12

Despatched within 2 working days - 20 in stock
1+ £8.35
Price per unit Ex VAT
300mm Steel rule
Fisher FC24 Satin Chrome Rule 600mm / 24in
Fisher FC24 Satin Chrome Rule 600mm / 24in
Standard range
Order code: 96-0018
MPN: FC24

Despatched within 2 working days - 5 in stock
1+ £21.83
Price per unit Ex VAT
200mm Steel rule
Fisher FC39 Satin Chrome Rule 1 Metre / 39in
Fisher FC39 Satin Chrome Rule 1 Metre / 39in
Standard range
Order code: 96-0019
MPN: FC39

Despatched within 2 working days - 2 in stockBack-order availability date - 07/11/2026
1+ £38.34
Price per unit Ex VAT
Steel rule

Trustpilot