Fisher FC24 Satin Chrome Rule 600mm / 24in

MPN
FC24
Brand
Fisher
EAN-13
5013693863246
Order Code
96-0018
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £21.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Fisher steel rule with satin chrome finish and photo etched markings, subdivided in mm, and 10th, 16th, 20th, 32nd, 64th.
Figured 10mm, Inches.

Double sided except the 2m/72in which is single sided.

Size 600mm (24in).
Width 30mm.
English and Metric Markings


Type Steel rule
Length 200mm

Reviews

Be the first to submit a review

Trustpilot