Fisher FC06 Satin Chrome Rule 150mm / 6in

MPN
FC06
Brand
Fisher
EAN-13
5013693863062
Order Code
96-0016
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Fisher steel rule with satin chrome finish and photo etched markings, subdivided in mm, and 10th, 16th, 20th, 32nd, 64th.
Figured 10mm, Inches.

Double sided except the 2m/72in which is single sided.

Size 150mm (6 in)
Width 15mm.
English and metric markings


Type Steel rule
Length 150mm

Reviews

Be the first to submit a review

Trustpilot