Satechi ST-YTB100K Thunderbolt cable Thunderbolt™ 4 USB-C® 1.00 m Black, Silver

MPN
ST-YTB100K
Brand
Satechi
EAN-13
0810086361045
Order Code
21-8569
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £40.92 £37.38
10+ £36.57
50+ £36.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Optimized charging performance and data transfer combined with high-performance graphics: The Thunderbolt-certified Satechi Thunderbolt 4 Pro Cable offers reliable connectivity and powerful features. Thanks to the modern and durable design it is easy to store the one meter long cable. The cable enables a smooth data transfer of up to 40 Gbit/s and an impressive 240 watt charging power for a wide range of devices such as laptops, smartphones, tablets and hard drives. The technology of the extended Power range (EPR) enables a fast and efficient charging of energy-intensive devices. The Thunderbolt 4 Pro Cable takes the visual experience to a new level by supporting a resolution of up to 8K/60Hz. PCIe support extends the application possibilities for high-performance applications. With integrated downward compatibility to USB4, Thunderbolt, Thunderbolt 2, USB 3.2, 3.1, 3.0 and 2.0 the cable fits seamlessly to almost every device. A reliable cable for fast data transfers, efficient charging and impressive visual experiences.
Colour Black
Type USB C to USB C

Reviews

Be the first to submit a review

Trustpilot