Satechi ST-U4C25M USB-C cable USB4™ USB-C® plug 0.25 m Grey

MPN
ST-U4C25M
Brand
Satechi
EAN-13
0810086360246
Order Code
21-8568
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

This USB 4 cable for USB-C devices has multiple functions at the same time: USB 4 technology enables charging at up to 100 watts, 8K video output and data transfer at up to 40 Gigabit per second. This makes it possible to use the connected USB-C devices such as displays, docking station or SSDs as efficiently as possible. The USB 4 standard of the cable is also backwards compatible with USB 3.2, USB 3.1, USB 3.0, USB 2.0 and Thunderbolt 4 and 3. Thanks to a robust casing made of braided nylon the cable is especially stable and robust, WAS makes it a faithful companion in the daily life. The charging cable has a practical length of 25 centimeters and is therefore suitable for Ideal charging stations or external chargers – no matter whether at home or while traveling. Compatible devices: MacBook Air/Pro 13-inch M1, 2021 MacBook Pro 14-inch, 16-inch (M1 Pro & Max), 2020/2019/2018/2017/2016 MacBook Pro, 2020/2018 MacBook Air, 2021/2018 iPad Pro, Mac mini M1, iMac M1, 2019/2017 iMac, iMac Pro, 2015/2016/2017 MacBook, Microsoft Surface Laptop 3/Surface Pro 7/Go, Google PixelBook Go, Chromebook, Samsung Galaxy Tab Pro S, HP Spectre Convertible, Razer Blade, HUAWEI Matebook and many other USB-C devices
Colour Grey
Type USB C to USB C

Reviews

Be the first to submit a review

Trustpilot