Sanwa 9998402152 LCR700 Component Tester Digital 1 piece(s)

Image Representative of Range

Sanwa 9998402152 LCR700 Component Tester Digital 1 piece(s)

MPN
9998402152
EAN-13
4053199970117
Order Code
10-5184
Country of Origin
Japan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £443.88 £420.59
10+ £403.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Manufactured by Sanwa Electric Instrument, the LCR700 is a versatile digital multimeter. It features advanced capabilities for measuring voltage, current, and frequency. Ideal for both professional and hobbyist applications, it serves as a universal tester for comprehensive component analysis.
Type Component tester
Maximum Capacitance Not Applicable
Maximum Resistance Not Applicable
Display Type Digital
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 45 x 87 x 184 mm
Frequency reading range Up to 100kHz
Height 184mm
Length 45mm
Misc Attribute LCR700
Reading range - resistance till 200MΩ
Weight 400g
Width 87mm

Reviews

Be the first to submit a review

Trustpilot