SanDisk SDDR-A631-GNGNN USB-A 3.0, SDHC / SDXC / microSD, UHS-II / UHS-I,

SanDisk SDDR-A631-GNGNN USB-A 3.0, SDHC / SDXC / microSD, UHS-II / UHS-I,

MPN
SDDR-A631-GNGNN
Brand
Sandisk
EAN-13
619659176846
Order Code
71-8146
Country of Origin
France

Discontinued by Manufacturer


Pro-level performance to move photos fast
The SanDisk ImageMate® PRO USB-C™ Multi-Card Reader/Writer works with SD™ and microSD™ cards (UHS-II, UHS-I and non-UHS) as well as CompactFlash® cards (up to UDMA 7). It delivers high performance speeds of up to 312MB/s for SD and microSD, and up to 16MB/s for CompactFlash cards.1 The reader also features a USB 3. interface that can move content up to 1x faster than a USB 2. interface1 - so you can get to your photos fast. Plus, it is backwards-compatible with USB 2., making it a great choice for a more efficient workflow.

Plug-and-Play
The SanDisk ImageMate® PRO USB-C™ Multi-Card Reader works with most popular card formats, including: SDHC™ and SDXC™, microSD™, and CompactFlash®.

Works with Multiple Cards
Whether your card is a UHS-II, UHS-I or non-UHS SD™ or microSD™ card, the SanDisk ImageMate® PRO USB-C™ Multi-Card Reader has it covered. It also works with CompactFlash® cards up to UDMA 7.

Fast Transfer Speeds for Improved Workflow
With transfer speeds of up to 312MB/s for SD™ and microSD™ and up to 16MB/s for CompactFlash® cards,1 the SanDisk ImageMate® PRO USB-C™ Multi-Card Reader offers pro-level performance for a more efficient workflow.

Works with USB 3. and 2. Ports
The SanDisk ImageMate® PRO USB-C™ Multi-Card Reader features a USB 3. interface that can move content up to 1x faster than a USB 2. interface1 when used in a USB 3. port, but it also works with USB 2. ports.

Works with Windows and Mac Computers
The SanDisk ImageMate® PRO USB-C Multi-Card Reader works with your PC or your Mac computer.

Trustpilot