SanDisk SDCZ430-512G-G46 512GB, USB 3.1 Gen.1, 130MB/s, 27.6MB/s,29.8 x

MPN
SDCZ430-512G-G46
Brand
Sandisk
EAN-13
619659179328
Order Code
72-1391
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £171.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Add Space, Fast. Just Plug It In.
The simple way to add extra, high-speed storage to your device! The SanDisk Ultra Fit USB 3.1 Flash Drive delivers performance that lets you move a full-length movie up to 15x faster than with standard USB 2. drives.1 Plus, thanks to its compact, streamlined design, you can plug it in and leave it in.

Compact plug-and-stay design
This compact flash drive is designed as plug-and-stay storage for laptops, tablets, TVs, gaming consoles, car audio systems, and more. Plug it in, and you’ve got instant storage that’s always on board!

High-speed USB 3.1 performance
Transfer files quickly with 13MB/s read speed. With write speeds up to 15x faster than standard USB 2. drives,1 you can move a full-length movie to the drive in less than 3 seconds.

SanDisk SecureAccess software helps protect your privacy
Create a private folder on your drive with SanDisk SecureAccess software.2 This 128-bit AES encryption software makes it easy to password-protect critical files. Drag and drop files into the vault, and they'll be encrypted.

Easy file recovery with RescuePRO Deluxe software
The drive comes with a RescuePRO Deluxe data recovery software download offer.4 This software makes it easy to recover files that have been accidentally deleted (download required).

Reviews

Be the first to submit a review

Trustpilot