Flexipads World Class 10372 Sander Extragrip Pad 125mm M14

MPN
10372
EAN-13
5055142003728
Order Code
96-0338
Country of Origin
Bulgaria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Pro-quality internally metal threaded rigid backing pads with extra grip GRIP® for holding non-woven material discs (SCD's).

Made in Great Britain

Abrasive Diameter : 125mm
Surface Diameter : 123mm
Foam Layer : 3mm


Type Backing pad
Disc Diameter 125mm
Pad Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot