Samxon DDL474S05F1ERRDAPZ EDLC 0.47 F 5.5 V 17.5x9x15.5 mm 1 pc

MPN
DDL474S05F1ERRDAPZ
Brand
Samxon
EAN-13
2050001636379
Order Code
20-0636
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

Samxon DDL474S05F1ERRDAPZ is a high-quality electric double-layer capacitor (EDLC), also referred to as a gold cap, characterised by a capacitance of 0.47 farads and a rated voltage of 5.5 volts. The component measures 17.5 x 9 x 15.5 mm and is noted for its reliability and robust performance in energy storage applications. Typically employed in memory backup systems, real-time clock modules, and low power electronic devices, this EDLC offers a dependable solution for maintaining data integrity during power interruptions. With its product status, the DDL474S05F1ERRDAPZ ensures optimal performance in demanding environments where consistent energy provision is critical.
Type Radial leaded
Capacitance 0.47F
Tolerance 20%
Voltage 5.5V
Pitch 4.8mm
Operating Temperature -25 to +70°C
Dimensions 17.5 x 9mm
Maximum Temperature +70°C
Min. temperature -25°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot