Samsung WMN-B30FB/XC TV wall mount Tiltable Swivelling Black Steel

MPN
WMN-B30FB/XC
Brand
Samsung
EAN-13
8806094108842
Order Code
17-5527
Country of Origin
Slovak Republic
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £164.74 £140.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Samsung, WMN-B30FB/XC, is a high-quality TV wall mount designed to accommodate various television models with ease. Constructed from durable black steel, this wall mount offers both tiltable and swivelling capabilities, allowing precise positioning to achieve the ideal viewing angle. Its robust build ensures stability and reliability, making it suitable for residential or commercial environments where adjustable mounting solutions are required. Engineers may find this model useful in applications necessitating secure and adaptable installation of display screens, ensuring both efficiency and user comfort. The wall mount's design is mindful of typical engineering requirements for structural integrity and ease of use.
Type Wall mount
Maximum screen size 85"
Colour Black
Depth 19.5mm
Dimensions (W x H x D) 660 x 445 x 19.5 mm
Distance to the wall (max) 1.95cm
Distance to the wall (min) 1.95cm
Harmonized System (HS) code 85299097
Height 445mm
Manual Yes
Maximum VESA mount 600 x 400 mm
Maximum weight capacity 50kg
Minimum screen size 2.08 m (82)
Minimum VESA mount 600 x 400 mm
Mounting Type Wall
Number of displays supported 1
Package depth 536mm
Package height 770mm
Package weight 8.7kg
Package width 536mm
Panel mounting interface 600 x 400 mm
Pneumatic technology No
Product colour Black
Product Type TV wall mount
Quantity per pack 1 pair(s)
Quick installation guide Yes
Screw nuts included Yes
Swivel angle 11°
Swivelling Yes
Tilt adjustment Yes
Weight 7kg
Width 660mm

Reviews

Be the first to submit a review

Trustpilot