Samsung VG-SCFC32SGMXC Flatscreen TV frame

MPN
VG-SCFC32SGMXC
Brand
Samsung
EAN-13
8806094913569
Order Code
21-8564
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £77.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Samsung VG-SCFC32SGMXC. Product type: Frame, Product colour: Sand, Maximum screen size: 81.3 cm (32"). Weight: 640 g, Top & bottom piece dimensions (WxDxH): 17.7 x 732.4 x 28 mm, Left & right piece dimensions (WxDxH): 17.7 x 426.8 x 28 mm. Package width: 816 mm, Package depth: 816 mm, Package height: 94 mm

Reviews

Be the first to submit a review

Trustpilot