Samsung SM-X236BZAREUB A11+ 5G LTE-TDD & LTE-FDD 128 GB 27.9 cm (11") 6 GB Wi-F

MPN
SM-X236BZAREUB
Brand
Samsung
EAN-13
8806097854845
Order Code
70-2175
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £350.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 265 in stock

Modern, sleek and refined
Inspired by the iconic Galaxy S Series, the new Galaxy Tab A11+ looks sleek and refined. Its streamlined silhouette and clean finish complete a premium design that stays true to the Galaxy identity. Available in classic Grey and Silver, the Galaxy Tab A11+ blends well with your everyday style.

Boosted power. Optimised performance.
With a boosted CPU and GPU, Galaxy Tab A11+'s AP performance is consistently kept optimal for whichever purpose it is serving. Whether for smooth gaming, instant streaming, maximising work productivity or efficient multitasking, the Galaxy Tab A11+ enables interruption-free usage.

Talk to Google Gemini about what you see
Go Live and share your camera with Gemini on your Galaxy Tab A11+ to get help about what you see. Just long press the side button to get started and share your screen or camera view with Google Gemini to ask for advice. Have a free-flowing conversation that can help you get the answers you're looking for.

Store more of what you love
The Galaxy Tab A11+ offers ample memory and storage capacity. With up to 8 GB of memory and 256 GB of storage, it enables fast, seamless multitasking and support for large files. If needed, you can even expand storage up to 2 TB with a microSD card.

Plays long, powers quickly
Fueled speedily at 25 W charging power, Galaxy Tab A11+'s Super Fast Charging is built to sustain convenient usage for extended periods of time. Whether for work or play, tap into this reliable tablet that lasts long with its 7,040 mAh battery.

Bright, clear display with smooth motion
Enjoy the Galaxy Tab A11+'s smooth and bright display, optimised for entertainment. Its high 90 Hz refresh rate delivers natural, fluid motion for watching videos, playing games, and browsing social media feeds. The display stays bright and clear even under direct sunlight, providing excellent visibility anytime, anywhere.

For your clearer face-to-face moments
Stay closer to everyone who matters, face to face. The Galaxy Tab A11+ comes with a 5 MP front camera for sharper, clearer video calls. Whether you're catching up with family or working with your team, enhanced clarity lets you see every smile and expression in lifelike detail.

Surround yourself with rich audio
The Galaxy Tab A11+ features Dolby-engineered Quad Speakers that deliver a rich, multidimensional audio experience. From your favourite playlists to the latest movies, the immersive 3D sound draws you into a soundscape thats crisp, clear, and deeply engaging. The Galaxy Tab A11+ also comes with a 3.5 mm audio jack, so you can conveniently enjoy your content with wired headphones.
  • Clear display, awesome sound. With an 11-inch 90Hz display and quad speakers with Dolby Atmos.
  • Power that lasts, thanks to a generous 7,040 mAh (typical) battery.
  • Effortless multitasking, Stay on top of tasks by running apps side by side.
Type Tablet
Screen Size 11"

Reviews

Be the first to submit a review

Trustpilot