Samsung SM-X135FZAEEUB Galaxy Tab A11 4G LTE-TDD & LTE-FDD 128 GB 22.1 cm (8.7"

MPN
SM-X135FZAEEUB
Brand
Samsung
EAN-13
8806097744443
Order Code
70-2111
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £270.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 133 in stock

Modern, sleek and refined
Inspired by the iconic Galaxy S Series, the new Galaxy Tab A11 looks sleek and refined. Its streamlined silhouette and clean finish complete a premium design that stays true to the Galaxy identity. Available in classic Grey and Silver, the Galaxy Tab A11 blends well with your everyday style.

Bright, clear display with smooth motion
Enjoy the Galaxy Tab A11's smooth and bright display, optimised for entertainment. Its high 90 Hz refresh rate delivers natural, fluid motion for watching videos, playing games, and browsing social media feeds. The display stays bright and clear even under direct sunlight, providing excellent visibility anytime, anywhere.

Store more of what you love
The Galaxy Tab A11 offers ample memory and storage capacity. With up to 8 GB of memory, it enables fast, seamless multitasking, while 128 GB of storage provides plenty of space for large files. Plus, if needed, you can expand the storage up to 2 TB with a microSD card.

For your clearer face-to-face moments
Stay closer to everyone who matters, face to face. The Galaxy Tab A11 comes with a 5 MP front camera for sharper, clearer video calls. Whether you're catching up with family or working with your team, enhanced clarity lets you see every smile and expression in lifelike detail.

Surround yourself with rich audio
The Galaxy Tab A11 features Dolby-engineered Dual Speakers that deliver a rich, multidimensional audio experience. From your favourite playlists to the latest movies, the immersive 3D sound draws you into a soundscape thats crisp, clear, and deeply engaging. The Galaxy Tab A11 also comes with a 3.5 mm audio jack, so you can conveniently enjoy your content with wired headphones.
  • Brilliant display with bold sound. With an 8.7-inch 90Hz display and dual speakers supported by Dolby Atmos, every movie and show will look and sound awesome.
  • More room for what matters. Tons of space for your files with up to 2TB of expandable storage. Expandable storage and microSD cards sold separately.
  • Effortless multitasking. Stay on top of tasks by running apps side by side
Type Tablet
Screen Size 8.7"

Reviews

Be the first to submit a review

Trustpilot