Samsung SBB-SNOWJMU/EN Samsung CY-IGAOFSXEN Black 4K Ultra HD 3840 x 2160 pixels

MPN
SBB-SNOWJMU/EN
Brand
Samsung
EAN-13
8806090044939
Order Code
71-8113
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1963.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

LED S-Box
LED Signage Box (S-Box) condenses the delivery of content to a single, centralised device. The S-Box transmits UHD content across multiple LED displays without requiring external boxes or splitters, helping businesses enjoy a faster and more cost-efficient operations.

LED HDR technology
The S-Box leverages LED HDR technology, an advanced picture refinement technology, which produces clearly refined visuals.

Dynamic Peaking
Enhance content to optimum peak brightness levels with improved contrast

Inverse Tone Mapping
Optimise gradation and brightness for users not to feel discomfort in relation to their eyes, maintaining peak brightness level

Colour Mapping
Ensure an accurate colour expression through compatibility with various colour gamut settings

HDR 1+ support
The S-Box supports HDR 1+ which dynamically tweaks displays’ brightness performance and optimises image quality scene-by-scene to match the content.

Eco-Image Enhancer
The S-Box enhances the detail of images by increasing contrast ratio even in low-light images. In this way, the S-Box realises better picture quality with a lower amount of power, easing the burden of LED Signage users.

Multi-link HDR
Supporting content up to 8K with HDR quality and flexibility for any screen, Samsung SMART LED Signage with Multi-link HDR technology delivers a more immersive display in higher resolution than ever before.

Any content into HDR
Turn any content into HDR level quality without needing any special meta-data

Flexible configuration
Can be applied to various layouts and screen sizes up to four times 4K resolution

Image enhancement
Provide HDR quality up to 8K resolution through multiple S-boxes

Auto brightness
The S-Box automatically adjusts brightness levels by detecting the quantity of external light via dimming sensor. This in turn enables LED signage to display content with optimal brightness, while reducing display operating expenses and power consumption.

Live mode
The S-Box provides a Live mode option and it is suitable where livestream events are required, such as indoor sports. When in Live mode, the S-Box enables the LED displays to deliver content in real time, minimising a signal delay.

MagicINFO solution
Compatibility with the MagicINFO solution enables the S-Box users to create, schedule and deploy content across an entire display network. Users likewise can monitor and adjust display settings and troubleshoot potential performance issues from any locations via remote access.
  • LED S BOX
  • LED HDR technology
  • HDR 1+ support

Reviews

Be the first to submit a review

Trustpilot