Samsung Mb-My256Sb Ww Pro Ultimate Microsd 256Gb Class 3 Uhs-I V30 A2 USB Read

Samsung Mb-My256Sb Ww Pro Ultimate Microsd 256Gb Class 3 Uhs-I V30 A2 USB Read

Order Code:

17-5461

Brand: Samsung MPN: MB-MY256SB/WW EAN-13: 8806094952285

Discontinued


Samsung MB-MY256SB/WW is a high-performance microSD card designed for robust data handling and compatibility with a range of devices, including Raspberry Pi setups and other electronic products requiring reliable flash storage. This 256 GB card is engineered to Class 3 UHS-I standards, ensuring rapid data transfer rates appropriate for demanding applications, with a sustained video speed class of V30, and includes an A2 application performance class for improved app performance on compatible devices. The card's inclusion of a USB card reader enhances its versatility, making it suitable for interfacing with PCs for data transfer and management tasks. Its durable design makes it ideal for use in engineering applications requiring stable storage solutions in various environments, such as data logging or portable development platforms.
Capacity 256GB
Colour Black
Memory Capacity 256GB
Product Type microSD card
Rack size 483 mm (19")
Reading 200MBps
Storage media features incl. USB card reader
Writing 130MBps

Trustpilot