Samsung Mb-My128Sb Ww Pro Ultimate Microsd Card 128Gb Class 3 Uhs-I V30 A2

Samsung Mb-My128Sb Ww Pro Ultimate Microsd Card 128Gb Class 3 Uhs-I V30 A2

Order Code:

17-5460

Brand: Samsung MPN: MB-MY128SB/WW EAN-13: 8806094957235

Discontinued


Samsung MB-MY128SB/WW offers a robust solution for high-performance data storage, categorised under Raspberry Pi NOOBS SD cards and chips. The Samsung PRO Ultimate microSD card features a storage capacity of 128 GB and adheres to Class 3 UHS-I standards. Furthermore, it supports V30 video speed class and A2 application performance class, making it suitable for applications requiring speedy data retrieval and processing. The included USB card reader facilitates seamless data transfer in diverse systems, making this microSD card particularly useful in engineering environments that demand reliable data storage, such as prototyping with single-board computers and embedded system development. Its comprehensive performance capabilities render it a durable choice for maintaining efficient operations in technology-driven projects.
Capacity 128GB
Colour Black
Memory Capacity 128GB
Product Type microSD card
Rack size 483 mm (19")
Reading 200MBps
Storage media features incl. USB card reader
Writing 130MBps

Trustpilot