Samsung Mb-Md128Sa Eu Pro Plus Microsdxc Card 128Gb A2 V30 Uhs-I With Sd Adapt

Samsung Mb-Md128Sa Eu Pro Plus Microsdxc Card 128Gb A2 V30 Uhs-I With Sd Adapt

Order Code:

17-5449

Brand: Samsung MPN: MB-MD128SA/EU EAN-13: 8806094788112

Discontinued


Samsung MB-MD128SA/EU is a high-performance memory card specifically categorized under Raspberry Pi NOOBS SD cards & chips. It is a PRO Plus microSDXC card offering a substantial storage capacity of 128 GB, ensuring ample space for data-intensive applications. The card adheres to the A2 Application Performance Class standard, making it well-suited for quicker app loading and improved system responsiveness. It boasts a V30 Video Speed Class rating, allowing for seamless video recording and playback in high-definition formats. Additionally, the UHS-I interface ensures faster data transfer rates, making it suitable for engineers and developers working on projects requiring efficient data handling. The inclusion of an SD adapter broadens its compatibility with a diverse range of SD-compatible devices, making it a versatile tool for various technical applications.
Capacity 128GB
Colour Blue
Memory Capacity 128GB
Product Type microSDXC card
Reading 180MBps
Storage media features incl. SD adapter
Writing 130MBps

Trustpilot