Samsung LU32J590UQPXXU LU32J590UQPXXU

MPN
LU32J590UQPXXU
Brand
Samsung
EAN-13
8806094771978
Order Code
72-3540
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £292.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1 availableBack-order availability date - 05/11/2026

Widescreen UHD
With 4x the pixels of Full HD, the 31.5” UJ59 delivers more screen space and amazingly life-like UHD images. That means you can view documents and webpages with less scrolling, work more comfortably with multiple windows and toolbars and enjoy photos, videos and games in stunning 4K quality.

A billion shades of colour
Supporting a billion shades of colour, the UJ59 delivers incredibly vivid and realistic images. Its greater accuracy means colours appear more natural and true to life, making the UJ59 ideal for photo, video and graphics applications.

Widescreen 4K gaming
Discover 4K gaming in true widescreen on the 31.5” UJ59 monitor. With 8.3 million pixels supporting a wider range of colours and resolving every image with simply astonishing clarity, 4K gaming is a truly thrilling and immersive experience.

Smoother gameplay
AMD FreeSync synchronises the refresh rate of your graphics card and monitor to reduce image tear and stutter. And Low Input Lag minimises the delay between mouse, keyboard or joystick input and on-screen response for a seamlessly smooth gaming experience. Low Input Lag is so low that no sooner than when you turn your screen on will the action appear, giving you full control of your game in no time.

Game Mode
Game Mode instantly optimises screen contrast to give you a competitive edge during gameplay. By selectively boosting contrast in scenes, Game Mode reveals more detail in dark areas to let you spot your enemies faster.

Seamless upscaling
Samsungs UHD upscaling technology includes signal analysis and detail enhancement that seamlessly upconverts SD, HD and Full HD content to near UHD-level picture quality.

Slim bezels
Framed by slim screen bezels and finished in stylish matte black, the UJ59 sits elegantly on any desktop. And its Y-shaped stand provides a firm footing and a refined metallic touch.
  • Screen: 384x216 Resolution, VA Panel
  • Technology: 6Hz Refresh Rate
  • Connections: HDMI, Display Port
  • Great For: Productivity & Immersive Viewing

Reviews

Be the first to submit a review

Trustpilot