Samsung LS34C652UAUXXU LS34C652UAU computer monitor 86.4 cm (34") 3440 x 1440 p

MPN
LS34C652UAUXXU
Brand
Samsung
EAN-13
8806094974836
Order Code
70-2999
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £620.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 20 in stockBack-order availability date - 01/10/2026

Expand your creative realm

Ultra Wide immersion
Ultra-WQHD in 1000R curvature

Immerse yourself in games, movies or design projects. A 34" 1000R curved display surrounds you with a 21:9 aspect ratio. The curve closely matches the human field of sight, so you can maximize your screen real estate and reach new levels of productivity with less eye strain.

Enhanced realism through more color
1 billion colors with HDR10

See a wider gamut of colors for stunning accuracy and detail. HDR10 provide near limitless hues and true-to-life color representation, with darker darks and the brighter brights. Every piece of content becomes a joy to look at and can be experienced exactly as intended.

Sound without taking up space
Built-in speaker

Work, learn and play without the need for additional peripherals. With built-in speakers, you can free up desk space by minimizing the connections needed for a more efficient working environment, while ensuring you can listen to any content with ease.

Master multiple sources in harmony

Built-in KVM Switch

A built-in KVM switch lets you connect and control two sources to your monitor at once, with just one keyboard and mouse. You choose: split screen, Picture in Picture or Picture by Picture are all possible. Be more efficient and remove multi-device hassle with easy input switching and multitasking.

Connect and adjust to meet your needs
USB-C and LAN ports in an ergonomic design

A USB-C port lets you power up your device and transmit data with just one cable, and a LAN port lets you connect to a LAN-less laptop for ethernet use. Clean cable management combines with the adjustable height on the screen that tilts and swivels for comfortable and attractive all-day use.

USB-C and LAN ports in an ergonomic design
A USB-C port lets you power up your device and transmit data with just one cable, and a LAN port lets you connect to a LAN-less laptop for ethernet use. Clean cable management combines with the adjustable height on the screen that tilts and swivels for comfortable and attractive all-day use.

Relieve your eyes from strain
TUV certified Intelligent Eye Care

Keep your eyes fresh with less screen strain. For those late-night projects, brightness and color temperature automatically optimize for your environment. TUV-certified for intelligent eye care, Samsung reduces screen flickering and protects eyes against excessive blue light with eye saver mode.

Smooth, stutterless gameplay
100HZ refresh rate and AMD FreeSync™

A 100Hz refresh rate and AMD FreeSync™ work together to keep your screen smooth in any application, so you can forget about screen stuttering and image tearing. See everything and perform your best without missing a single thing.

Crafted for a more sustainable world

A more sustainable monitor
Eco-friendly materials

Sustainable and recycled materials mean a more environmentally-friendly monitor, with 5% of the rear cover made with recycled plastic(OBP). Plus, a manufacturing process that reduces the amount of plastics and emissions delivers a monitor you can feel good about using.

Reduced environmental impact
Eco-Packaging

Eco-friendly packaging is used to reduce waste, and give packaging a life beyond its first use. You can transform your packaging into practical tools for your home, or recycle it for enhanced sustainability.
  • A 34" 1000R curved display surrounds you with a 21:9 aspect ratio
  • A USB-C port lets you power up your device and transmit data with just one cable, and a LAN port lets you connect to a LAN-less laptop for ethernet use
  • A built-in KVM switch lets you connect and control two sources to your monitor at once, with just one keyboard and mouse
Resolution 3440 x 1440px

Reviews

Be the first to submit a review

Trustpilot