Samsung LS34C650TAUXXU LS34C650TAU Computer Monitor 86.4 cm (34") 3440 x 1440 p

MPN
LS34C650TAUXXU
Brand
Samsung
EAN-13
8806095213286
Order Code
70-4465
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £441.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 05/11/2026


Ultra Wide immersion
Ultra-WQHD in 1000R curvature
Immerse yourself in games, movies or design projects. A 34" 1000R curved display surrounds you with a 21:9 aspect ratio. The curve closely matches the human field of sight, so you can maximise your screen real estate and reach new levels of productivity with less eye strain.

Enhanced realism through more colour
1 billion colours with HDR10
See a wider gamut of colours for stunning accuracy and detail. HDR10 provide near limitless hues and true-to-life colour representation, with darker darks and the brighter brights. Every piece of content becomes a joy to look at and can be experienced exactly as intended.

Connect to more
Thunderbolt™ 4 and More
Ditch the clutter with multiple ports. Power devices with 90W charging and transmit data at the same time with Thunderbolt™ 4 connectivity. The HDMI, DisplayPort and USB3 Hub keep you connected to your devices, while a LAN port lets laptops without a port to connect to the monitor for Ethernet use.

Sound without taking up space
Built-in speaker
Work, learn and play without the need for additional peripherals. With built-in speakers, you can free up desk space by minimizing the connections needed for a more efficient working environment, while ensuring you can listen to your favorite content with ease.

Master multiple sources in harmony
KVM switch, PBP/PIP and Easy Setting Box
Remove multi-device hassle. A built-in KVM switch lets you control two sources on your monitor with one keyboard and mouse. And it's up to you how you see everything: split screen, Picture in Picture or Picture by Picture. Partition the screen in a variety of ways with Easy Setting Box software.

Adjustable to meet your needs
An ergonomic design
Stay focused and comfortable, even when work runs long. Position the monitor to your fit your ergonomics, with a height-adjustable stand, along with swivel and tilt functions to get your ideal angle.

Relieve your eyes from strain
TUV certified Intelligent Eye Care
Keep your eyes fresh with less screen strain. For those late-night projects, brightness and colour temperature automatically optimise for your environment. TUV-certified for intelligent eye care, Samsung reduces screen flickering and protects eyes against excessive blue light with eye saver mode.

Smooth, stutterless gameplay
100HZ refresh rate and AMD FreeSync™
A 100Hz refresh rate and AMD FreeSync™ work together to keep your screen smooth across your favorite applications, with less screen stuttering and image tearing. See more in order to perform your best.
  • Immerse yourself in games, movies or design projects with Ultra-WQHD in 1000R curvature.
  • See true-to-life colour representation with 1 billion colours with HDR10.
  • Ditch the clutter with Thunderbolt 4 and more
Size 34in
Resolution 3440 x 1440px

Reviews

Be the first to submit a review

Trustpilot