Samsung LS32D600UAUXXU LS32D600UAU computer monitor 81.3 cm (32") 2560 x 1440 p

MPN
LS32D600UAUXXU
Brand
Samsung
EAN-13
8806095524696
Order Code
70-5543
Country of Origin
France
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £294.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/10/2026

Savour smooth visuals and performance
QHD resolution with 100Hz refresh rate
Visual excellence that professionals demand. QHD(2560x1440) resolution and 100Hz refresh rate resolution work together to reveal hidden details through higher pixel density, while reducing stuttering and tearing. Dive into intricate designs, complex diagrams and dynamic video content with a smoother workflow.

Enhanced realism through more colour
1.07 billion colours with HDR10
See a wider gamut of colours for stunning accuracy and detail. HDR10 provide near limitless hues and true-to-life colour representation, with darker darks and the brighter brights. Every piece of content becomes a joy to look at and can be experienced exactly as intended.

Connect and adjust to meet your needs
USB-C, LAN and Daisy Chain support
Connect it all to elevate your workspace. A USB-C port allows for 90W charging and data transfer at the same time, while a built-in LAN port offers seamless Ethernet connectivity for laptops. Plus, create an expanded workspace by Daisy Chaining two monitors together.

Master multiple sources in harmony
Built-in KVM Switch
A built-in KVM switch lets you connect and control two sources to your monitor at once, with just one keyboard and mouse. You choose: split screen, Picture in Picture or Picture by Picture are all possible. Be more efficient and remove multi-device hassle with easy input switching and multitasking.

Effortless and instant setup
Easy Setup Stand
The Easy Setup Stand effortlessly creates an ideal workspace without any tools or screws. When it's time to change things up, simply push a button and enjoy flexible convenience.

View with enhanced versatility
Ergonomic Design
A height-adjustable screen that tilts gives you the best angle and ultimate utility. Now you can also pivot the screen 90 degrees, which is perfect for viewing long documents with less scrolling.

Relieve your eyes from strain
TUV certified Intelligent Eye Care
Keep your eyes fresh with less screen strain. For those late-night projects, brightness and colour temperature automatically optimised for your environment. TUV-certified for intelligent eye care, Samsung reduces screen flickering and protects eyes against excessive blue light with eye saver mode.

Responsible practice
Thoughtfully designed
The 2024 Samsung ViewFinity monitors contain at least 14% recycled plastic. Plus, we use no chemical sprays on the monitor's plastic, and use glue instead of staples in the packaging box joint, making it possible to recycle them.

Relieve your eyes from strain
TUV certified Intelligent Eye Care
Keep your eyes fresh with less screen strain. For those late-night projects, brightness and colour temperature automatically optimise for your environment. TUV-certified for intelligent eye care, Samsung reduces screen flickering and protects eyes against excessive blue light with eye saver mode.
  • QHD(2560x1440) resolution and 100Hz refresh rate resolution work together to provide smooth visuals and performance.
  • A built-in KVM switch lets you connect and control two sources to your monitor at once, with just one keyboard and mouse.
  • A USB-C port allows for 90W charging and data transfer at the same time, while a built-in LAN port offers seamless Ethernet connectivity for laptops.
Size 32in
Resolution 2560 x 1440px

Reviews

Be the first to submit a review

Trustpilot