Samsung LS32BG650EUXXU 27" Odyssey G65B, QHD, 240Hz, Smart Gaming Monitor

MPN
LS32BG650EUXXU
Brand
Samsung
EAN-13
8806094203417
Order Code
72-3277
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £412.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 65 availableBack-order availability date - 12/11/2026

Boost your reality
QHD resolution
Your gaming world, is more lifelike than ever before. Packing in 1.7 times the pixel density of Full HD, QHD resolution boasts incredibly detailed, pin-sharp images. Experience a fuller view with more space to take in all the action.

Hidden details shining bright
DisplayHDR 6
Reveal the whole picture. DisplayHDR 6 delivers more contrast, with deeper blacks and brighter whites to help you uncover enemies or secrets lurking in the shadows. Even in dark scenes, every detail shines with clarity.

React in real time
24Hz refresh rate & 1ms GTG response time
Speed through scenes. 24Hz refresh rate eliminates lag for exhilarating gameplay with ultra-smooth action. Jump on enemies right when you see them with a 1ms GTG response time and blur-free frames.

Focus without ever breaking flow
FreeSync premium pro
Effortlessly smooth game play. AMD FreeSync Premium Pro features adaptive sync technology which reduces screen tearing, stutter, and input latency. Low frame rate compensation ensures every scene flows seamlessly.

Where gaming comes together
Samsung Gaming Hub
The best of gaming all in one place. Samsung Gaming Hub allows instant access to top cloud gaming services, your favourite consoles and PC. Smooth visuals and responsive gameplay are powered by advanced game streaming technology without downloads or storage limits – just turn on and play.

Your favourite shows in your space
Smart TV Experience
Take a break from marathon gaming sessions and catch up on must-see streaming content in sharp quad high definition, with just a simple Wi-Fi connection. Samsung TV Plus offers free live content with no downloads or sign-ups as well as personalised content recommendations from Universal Guide.

Overwhelm Your senses
1R curvature
Vivid scenes wrap even more tightly around you. Experience the next level of heart-pounding gaming that's superior to anything you've seen before. The 1R display fills your peripheral vision and draws you into the character's shoes.

Designed to light up your world
CoreSync & Core lighting design
Surround yourself in every scene. With core lighting, add personality to your setup with multiple colour modes that leap off the screen and into your reality. Gaming escapes beyond the screen with CoreSync technology that matches your game's on-screen colours for world-blending immersion.

Quick, simple setup to seize the win
Game Bar
Check and control game settings in an instant. Now, you can easily view the status of the most important settings such as FPS or HDR. Modify response time or screen ratio, as well as the game picture mode without having to leave your game screen to keep you focused on your goal.

Unseen sides revealed
Ultrawide Game View
Find more with extended view. Discover hidden gems or flank enemies in full stealth with the ultrawide 21:9 aspect ratio. Extra context in every match brings you closer to the top of the leaderboard.

Instant auto connect
Auto Source Switch+
Power on for instant play. With Auto Source Switch+, your monitor detects when connected devices are turned on and instantly switches to the new source signal. This helps you get to your game action faster without flipping through multiple input sources.

Convenience in mind
Ergonomic Stand
Find your winning position. Swivel, tilt, and adjust the height until you're set up for victory. Fully compatible with VESA-standard monitor arms, the screen can be moved effortlessly to your ideal position.

Spellbinding visuals
QHD resolution with DisplayHDR6 come together for spectacular colors with total depth and detail.

Next level gaming performance
24Hz refresh rate, 1ms GTG response time, and AMD FreeSync Premium Pro raise you to the top of your game.

Smooth cloud gaming on demand
Instantly access top streaming services and console games with Gaming Hub. Samsungs advanced streaming technology delivers smooth play with zero downloads or storage limits.

Favourite shows in one place
Favourite streaming apps and even free live content with Samsung TV Plus are built-in, giving you an array of content choices in sharp quad high definition.
  • Screen: 256X144 resolution, 1R curve VA panel
  • Technology: 24Hz refresh rate, 1ms GTG response time, Smart TV platform, Gaming Hub
  • Connections: HDMI, DP & Speakers

Reviews

Be the first to submit a review

Trustpilot