Samsung LS32B800PXPXXU 32” Viewfinity S80PB UHD 4K with IPS Panel

MPN
LS32B800PXPXXU
Brand
Samsung
EAN-13
8806094926378
Order Code
73-1205
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £616.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Samsung ViewFinity, a new benchmark for high resolution
Productive, precise, powerful. Samsungs ViewFinity delivers innovative experiences that can unlock the potential of business professionals, content creators, and even graphic designers, with technology that brings any vision to life like never seen before.

Deeper details for creative clarity
UHD resolution & IPS panel
Uncover every detail with maximum clarity. With 4x the pixels of Full HD, every detail is viewed in enhanced depth, while more screen real estate provides space to view multiple tools, applications and programs. Plus, IPS panel delivers crystal clear colour quality and a wide viewing angle of 178°.

Full-range colour spectrum
DCI-P3 98%
Showcase more colours for greater impact. S8 now features an extended colour range supporting up to 98% of DCI-P3, creating richer and more vibrant colours in every project. With pro-level precision, graphic designers and other creatives can deliver full accuracy without compromise.

Pure colours backed by experts
Pantone Validated™
View every hue with true-to-life accuracy. Backed by the world leader in colour development, S8 is Pantone Validated, confirming the authentic reproduction of more than 2, Pantone colours and 11 Pantone SkinTone™ shades on screen. Now your work looks as good on your monitor as in the real world.

Realise richer, more refined shades
DisplayHDR 4
Show more with every shade. HDR support brings a true high dynamic range of luminous blacks and whites to the screen. Dark areas are richer and more profound, while bright parts are even more dazzling and intense, delivering clear and detailed resolution for an outstanding viewing experience.

Clear even during the day
Matte Display
Edit and review content clearly even in bright daylight. With the world's first glare-free monitor verified by UL, the Matte Display technology enables professionals to review and edit with consistent levels of brightness and colours even without a monitor hood.

An ultimate hub for versatile use
USB type-C & LAN port
Ditch the clutter and keep connected. Power your laptop and transmit data with just one USB Type-C cable with 9W charging for less connection mess in your workspace. The additional LAN port allows a laptop without a port to simply connect to the monitor for Ethernet use.

Relieve your eyes from strain
TUV certified Intelligent Eye Care
Keep your eyes fresh and strain-free. For those late-night projects, brightness and colour temperature adjust automatically for optimisation in any environment. TUV-certified for intelligent eye care, Samsung protects eyes against excessive blue light with eye saver mode and a flicker free feature.

Maximise comfort, minimise distractions
Ergonomic design
Find a monitor position that maximizes your comfort. Pivot the screen from portrait to landscape or adjust up and down for the perfect height. Then tilt and swivel to capture the best viewing angle. The slim metal stand with narrow depth takes up less desk space for a clean, seamless work setup.

Create a sustainable future
Eco Package & Eco Saving Plus
Transform your eco-friendly packaging into practical tools or choose to recycle for enhanced sustainability. Globally certified for energy efficiency, Samsung monitor features eco saving plus mode that preserves up to 1% more energy.
  • UHD resolution & IPS panel - 4x the pixels of Full HD, allowing to uncover maximum clarity
  • Pro-level colour expression with DCI-P3 98%
  • DisplayHDR 4 show more with every shade

Reviews

Be the first to submit a review

Trustpilot