Samsung LS27CG510EUXXU 27" G51C QHD, 165Hz, VA Odyssey Gaming Monitor

MPN
LS27CG510EUXXU
Brand
Samsung
EAN-13
8806094659191
Order Code
72-4076
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £211.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Boost your reality
QHD resolution
Your gaming world, more lifelike than ever before. Packing in 1.7 times the pixel density of Full HD, QHD resolution boasts incredibly detailed, pin-sharp images. Experience a fuller view with more space to take in all the action.

Find hidden details others miss
HDR1
Awe-inspiring graphics with HDR1. A kaleidoscope of shades brings game scenes to life with incredible vibrancy. Uncover the secrets hiding in the shadows with deep dark blacks, luminous whites, and outstandingly detailed resolution.

React in real time
165Hz refresh rate & 1ms response time (MPRT)
Speed through scenes. 165Hz refresh rate eliminates lag for exhilarating gameplay with ultra-smooth action. Jump on enemies right when you see them with a 1ms response time (MPRT) for frames with minimal blur.

Uninterrupted game flow
AMD FreeSync Premium
Effortlessly smooth gameplay. AMD FreeSync Premium features adaptive sync technology which reduces screen tearing, stutter, and input latency. Low framerate compensation ensures every scene flows seamlessly.

Catch enemies in the shadows with better visibility
Black Equaliser
Black Equaliser allows you to adjust dark areas in games, letting you to spot your enemies in even the darkest hiding nooks.

A new level of accuracy
Virtual Aim Point
Line up more accurate shots with Virtual Aim Point. Crosshairs on the screen give you a new level of accuracy in any game. Because precision can mean the difference between life and death.

See your game your way
Ergonomic design
Reach the height of winning. Swivel, tilt, and adjust your monitor until all enemies are in perfect view. Your display can be moved freely so you can find total gaming comfort.
  • Screen: 256X144 Resolution, VA Panel
  • Technology: 1ms MPRT response time, 165Hz Refresh Rate
  • Connections: HDMI, DP
  • Great for: Competitive Gaming, Productivity & Streaming

Reviews

Be the first to submit a review

Trustpilot