Samsung LS27BG400EUXXU 27" G40B 240Hz Odyssey Gaming Monitor

MPN
LS27BG400EUXXU
Brand
Samsung
EAN-13
8806094347227
Order Code
71-7579
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £246.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Boost your reality
FHD resolution & IPS panel
Escape into reality-defying realism. You can see games like never before. IPS panel delivers clear colours and a wide 178º viewing angle for clarity from any viewpoint. With more pixels and greater depth, games are closer to reality than ever before.

React in real time
24 refresh rate & 1ms GTG response time
Speed through scenes. 24Hz refresh rate eliminates lag for exhilarating gameplay with ultra-smooth action. Jump on enemies right when you see them with a 1ms GTG response time and blur-free frames.

Focus without ever breaking flow
Nvidia G-Sync compatible
Effortlessly smooth gameplay. G-Sync compatibility keeps the GPU and panel synced up to eliminate choppiness, screen-lag, and image tears. Fast-action and complex game scenes are stable and stutter-free with AMD FreeSync Premium for your competitive edge.

Reveal the game's hidden sides
Ultrawide Game View
Keep your eye on the win. Adjust your screen to 21:9 to discover hidden areas in game scenes with Ultrawide Game View. Now when you play football games, you can see more of the pitch right up to the goalposts. And in driving games, get a natural and encompassing view of the road ahead.

Connect automatically, in an instant
Auto Source Switch+
Power on for instant play. With Auto Source Switch+, your monitor detects when connected devices are turned on and instantly switches to the new source signal. This helps you get to your game action faster without flipping through multiple input sources.

See your game your way
Ergonomic Stand
Reach the height of winning. Swivel, tilt, and adjust your monitor until all enemies are in perfect view. Your display can be moved freely so you can find total gaming comfort.
  • Screen: 192x18 resolution, IPS panel
  • Technology: 24Hz Refresh Rate, 1ms GTG response time
  • Connections: HDMI, Display Port, Headphone
  • Great for: Serious Gaming, productivity & Streaming

Reviews

Be the first to submit a review

Trustpilot