Samsung LS24R650FDUXXU 24" SR65 Full HD Monitor, 1920 x 1080 px, 16:9,

MPN
LS24R650FDUXXU
Brand
Samsung
EAN-13
8806092084186
Order Code
71-7852
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £206.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Less bezel, full focus
A minimal bezel brings maximum concentration. The virtually bezel-less screen shows you the full picture and looks almost gapless when used in a dual-monitor setup. See more at once with no distractions in your way, and get through larger sections of your to-do list during screen time.

True colours all around
Now, the whole team can see perfectly. The IPS panel preserves colour vividness and clarity across every inch of the screen. Work comfortably on the productivity-boosting wide display and see accurate tones and shades from 178˚ all around, with no colour washing.

Complete connectivity
So many ways to connect. A full line-up for ports brings you the complete connectivity you need in today's working environment. Plug in all your devices like laptops, desktops and tablets, and connect your USB hub to the USB 3. port for easier access to small or personal electronics.

Fresh eyes achieve more
Protected eyes stay focused through the whole shift. Advanced eye-comfort technology reduces eye strain for heightened concentration and greater productivity. Flicker Free technology continuously removes tiring and irritating screen flicker, while Eye Saver Mode minimises blue light emissions.

Tailored to your use
Superior design for the ultimate in everyday versatility. The height-adjustable monitor swivels, tilts and pivots for you to see your work any way you want. The sleek and clean design adds a touch of style to your office interior and is VESA-compatible for easy installation.

Energy-saving display
Smart Eco Saving technology achieves power-consumption reductions of up to 1% while still maintaining picture quality. It adjusts the brightness of the screen's black sections while simultaneously adjusting the RGB gain values, so the screen looks just as bright as you remember.
  • Screen: 192x18 Resolution, IPS Panel
  • Technology: 5MS Response Time, 75Hz Refresh Rate, FreeSync
  • Connections: HDMI, Display Port, D-SUB, USB-Hub, Audio In, Headphone
  • Great For: Gaming and Productivity

Reviews

Be the first to submit a review

Trustpilot