Samsung LS24A600NAUXXU 24" QHD (2560x1440), IPS, 300 cd/㎡, 1.07B, 75Hz, DP, HDMI

MPN
LS24A600NAUXXU
Brand
Samsung
EAN-13
8806094842494
Order Code
72-7242
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £256.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

QHD (256 x 144) High resolution
Delivering stunning, life-like image quality with high pixel density and fine detail. With 5% more pixels than standard 18p monitors, professionals can view more lines of code, more detailed design images, more content on the screen with smaller fonts that are legible, and be more productive.

See greatness from any angle
Optimized for professional work environments. Samsung high resolution monitors feature an IPS panel delivering crystal clear color quality and a wide viewing angle of 178°. Every user can expect a great viewing experience from any angle, in vivid and vibrant color without washing or fade.

HDR 1 with Adaptive Picture
Simply stunning, day or night. The surrounding lighting is detected by the brightness sensor to adjust brightness automatically. Even in bright daylight, watch dark, gritty dramas without squinting and straining your eyes to see the picture.

Easy on the Eyes
When Eye Saver Mode is active, blue light levels are lowered, for reduced eye strain during long work hours. Flicker-free technology adds further viewing comfort by eliminating flickering at all levels of brightness.

Full Adjustable Stand and VESA Compatible
The monitor swivels, tilts, pivots and is height-adjustable, for greater user comfort. And since the monitor is VESA compatible, installation on a wall or separate mounting arm is easy.

Stay in sync with the action
Make your entertainment experience more fluid than ever. AMD FreeSync™ keeps your monitor and graphics card refresh rate in sync to reduced image tear and stutter. Movies and games have no interruptions and even fast action scenes are ultra-responsive and smooth.

Auto Source Switch
No more switching around. With Automatic Source Switch Plus, your monitor detects newly connected devices as soon they're plugged in, and displays the correct signal. No more searching for the right input on the menu.


Reviews

Be the first to submit a review

Trustpilot