Samsung LH82QPR8BCCXEN 82", 7680 x 4320, Direct LED BLU, 500 cd/m²,

MPN
LH82QPR8BCCXEN
Brand
Samsung
EAN-13
8806090339851
Order Code
72-7210
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £10687.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 14/11/2026

Perfect reality for business
Samsung QLED 8K Signage provides a truly remarkable solution for businesses looking to display impactful content like never before. Superior picture quality supported by AI upscaling technology creates true-to-life images, introducing a revolutionary viewing experience.

Spectacular 33-million-pixel resolution
Samsung QLED 8K offers ground-breaking, super-high resolution, four times higher than 4K UHD content and 16 times higher than FHD. With more than 33 million pixels, QLED 8K provides exceptional depth and detail, resulting in a spectacularly immersive viewing experience in any business environment.

AI upscaling
Quantum Processor 8K
QLED’s Quantum Processor 8K uses AI-powered machine learning to compare data from millions of images to reduce noise and refine details, delivering clearer pictures, improved resolution and a memorable viewing experience in stunning detail.

QLED technology
Color Volume 1%
Samsung's QLED technology ensures the delivery of 1% color volume expression, based on over a billion colors. QLED 8K technology ensures rich and true-to-life images, meaning viewers will experience the purest color accuracy to-date in any environment.

Scene-by-scene brilliance
Quantum HDR 32x
QLED’s Quantum HDR 32X offers dynamic HDR expression that perfectly optimizes scene by scene, unveiling the desired intention of all content. Together with a peak brightness of 4, nits and 8K resolution, scenes appear more dynamic and impactful, bringing every detail to life in total clarity.

Aesthetic excellence
Samsung QLED 8K’s minimal design aesthetically enhances any customer environment, making it at one with its surroundings. Its slim, simple bezel design allows the display to be mounted flush to the wall, ensuring installation is seamless and helping you to design your space any way you desire.

Powerful SoC platform
8K content playback
Samsung’s QLED 8K Signage is driven by a powerful SoC platform that supports content up to 8K. 8K content playback is supported by only one HDMI port, avoiding unnecessary cables and creating a tidy solution. QLED also allows for enhanced HTML5 compatibility for displaying content from the web.

Business applications
QLED 8K signage from Samsung makes any content stand out. The efficient display is able to showcase content from multiple sources at the same time while delivering extraordinary picture quality.

Award-winning solution
Samsung QLED 8K Signage has received accolades from leading industry publications. The display was recognized with the Best of Show award at ISE 219 from Installation and Digital Signage Innovation of the Year from the AV News Awards for high resolution, brightness and slim design.
  • Exceptional 8K resolution with 8K AI Upscaling technology
  • Brilliant picture quality with QLED, 1% color volume and Quantum HDR
  • Minimal and aesthetic design that enhances any customer environment

Reviews

Be the first to submit a review

Trustpilot