Samsung LH55VMBRBGBXEN Samsung VH55R-R LCD Indoor

MPN
LH55VMBRBGBXEN
Brand
Samsung
EAN-13
8806094282900
Order Code
72-5873
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2511.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Seamless video walls with razor-thin bezels
With an exceptionally narrow bezel measuring just .44 mm and equipped with Samsung’s advanced picture enhancement technology along with wide viewing angles, the VMB-R delivers an impactful and seamless experience. Its modern, slim design allows the display to blend into any business environment.

Nearly invisible .44 mm bezel
An Exceptionally thin .44mm even bezel — a .88 mm bezel-to-bezel depth — enables content to be delivered as one seamless image. Additionally, the display helps to eliminate any potential image distortion and provides a more immersive viewing experience.

View content from any angle
The display’s wide viewing angles mean content is easily visible even if viewers aren’t standing directly in front of the display. Audiences can get clear and accurate information regardless of video wall layout or location.

Image enhancement technology
Samsung’s powerful picture enhancement technology ensures all content is vibrant and clear. With Picture Enhancer mode, color saturation and contrast are improved by adjusting the gamma curve. Using Black Equalizer mode, dark images are lightened, so details are easier to see.

Modern, slim design
VMB-R displays feature an elevated design aesthetic with an ultra-slim depth of less than 7 mm. This allows the display to save space and create a clean, modern look for retail or other public spaces.

Vibrant images 24/7
Experience brilliant image presentation with an impressive 5 nit brightness allowing businesses to deliver clear information 24/7. The display’s non-glare panels provide better visibility regardless of ambient light, ensuring critical information is always visible.

Convenient mobile calibration
Samsung’s Color Expert Pro Mobile solution provides a quick and easy video wall calibration through a mobile camera. With the solution’s intuitive UI, even non-expert users can adjust up to 5x5 video wall’s white balance simultaneously without the need for additional equipment.

Comprehensive calibration
Samsung’s multi-step factory calibration process tunes video walls to uniform brightness and color throughout multiple displays. In addition to rigorous factory calibration, users can also manage brightness and color uniformity with Samsung's Color Expert Pro, a powerful free software program.

Advanced UHD presentation
Samsung video walls provide an impressive UHD viewing experience with minimal effort. With daisy chain design utilizing DisplayPort 1.2 and HDMI ports, the VMB-R display can project UHD content across multiple screens up — to 5 x 5 — without requiring an external graphic card or UHD splitters.

Industry standard certified
The VMB-R series is EMC class A compliant, meeting strict standards of electromagnetic wave emission, while IP5x certification protects the display against dust and other conditions. The display packaging also passed a rigorous 4-step, ISTA-certified test to minimize possible damage during delivery.

Intuitive all-in-one operations
The UHD Signage Player Box combines information processing and content management tools into a single platform, for added operational simplicity. Weighing just .6 kg, even with embedded MagicINFO S Player 6 and SSSP 6, the compact design of the box makes it an ideal solution.



Reviews

Be the first to submit a review

Trustpilot