Samsung LH24OHBEBGBXEN 24", IPS, FHD (1920 x 1080), 1500 nit, 1000:1,

MPN
LH24OHBEBGBXEN
Brand
Samsung
EAN-13
8806094640731
Order Code
72-2504
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1629.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Deliver bright and brilliant messages, built for the outdoors
When it comes to providing concise communication for customers, Samsung’s OH46B features a bright screen for high visibility in various weather conditions. Also, designed for businesses, the OH46B is packed with robust hardware, ensuring longevity and flexibility.

Clear and vivid anytime, anywhere
The OH46B is UL verified for outdoor visibility, with brightness levels over 3,5nits, delivering crisp content 24/7 and using a built-in auto brightness sensor adapts to external lighting. The screen uses a polarization technology to ensure viewing capability while wearing polarised lenses.

Bright and vivid colours for accurate communication and delivery
The OH46B delivers advanced color accuracy and brightness, creating vivid content through enhanced colour reproduction of all red, green and blue shades. With crisp content being what customers now expect, the OH46B’s uncompromised picture quality will be sure to capture customer attention.

Enhanced visibility with anti-reflection technology
Samsung OH46B is enhanced by Magic Protection Glass, which utilises advanced anti-reflection technology. This innovative solution ensures much better visibility when watching in broad daylight, with a significantly low total reflection rate, ensuring clearer images and text for every viewer.

Optimised protection in a variety of outdoor conditions
With certified IP56-rated protection, OH46B delivers robust reliability to withstand physical impact as well as dust and water that might affect the display. This ensures optimized operation in a variety of outdoor conditions for consistent performance.

Prevent humidity for optimal performance with newly added fans
With four newly added, hidden fans in the downside of the display, the OH46B reduces concerns around external humidity issues such as condensation. The effective air propelling capabilities of the display by the fans enable seamless operation.

Robust durability for screen safety
Fitted with tempered Magic Protection Glass, the Samsung OH46B provides durability that is IK1-rated, ensuring advanced safety and protection against external impact. This ensures the product is safe against unexpected damage, giving store manager better peace of mind.

Powerful performance with slim design
A slim, all-in-one composition enables easy installation, while long-term performance is ensured through IP56 protection, anti-reflection technology, damage defense and an efficient cooling system. Plus, an integrated power box condenses operational components and supports an ultra-slim frame.

Smooth and seamless content playback
The embedded MagicINFO Player S7, backed by the powerful TIZEN operating system, boosts the overall performance of the display and offers painless content management. This ensures seamless transitions and playback to deliver a better experience for both customers and store managers.

Powerful, protective security
The OH46B uses comprehensive three-layer security protection, powered by Samsung’s proprietary Knox technology, supporting application development on the secured platform and minimisation of security attacks.
  • High visibility
  • Water and dust resistant
  • Magic Protection Glass

Reviews

Be the first to submit a review

Trustpilot