Samsung LH016IABMHS/EN Samsung IA016B LED Indoor

MPN
LH016IABMHS/EN
Brand
Samsung
EAN-13
8806094322644
Order Code
72-4889
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £60361.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Transform your business
The Wall is designed to create bold visual statements. The Wall All in One now addresses one of the biggest challenges of industry, drastically improving installation. The Wall, let it transform your business.

An abyss of depth
Black Seal Technology

A deep black background uniformly blankets the screen. This creates a virtually seamless canvas for black levels with depth - delivering incredible contrast and immaculate detail.

Incredible colour purity
Ultra Chroma Technology

Colours leap to life with spectacular vibrancy to recreate scenes as if you were there in real life. Narrower wavelengths produce RGB colours two times purer and more accurate than conventional LEDs*

Auto configuration setup
Built-in Control Box

Time-consuming configuration between control box and cabinet is no longer needed. The Wall All-in-One integrates the control box so it’s built-into the display, helping to eliminate a cumbersome configuration process to get the display up and running faster.

Continuous natural shading
Linear Greyscale

A precise linear greyscale showcases intricacies in virtually every scene, delivering textures, volume and continuous shadow details. The detailed continuity pulls you further into your content for unbroken immersion.

Critical decisions without complexity
Simple Choice

The Wall All-in-One removes complex elements traditionally associated with LED displays helping to create a streamlined purchase path. 'Now, choose your preferred Wall All-in-One without needing to consider technical complications such as pixel pitch or configuration. Choose your display based on just two factors - resolution and size.

No extra peripherals needed
Included Components

The Wall All-in-One includes components you need to get started - from the control box and wall brackets to speakers and deco bezels. This allows you to focus on getting your display up and running fast.

Colours mapped to perfection
2bit Processing

The Wall All-in-One offers 2bit processing to present colour mapping with accuracy. Deep bit depth at low grayscale also delivers extraordinary contrast ratio and smooth, natural tones.

Instant AI optimisation
Neural Quantum Processor 4K

Every second of content is analysed and optimised for incredible picture quality. The powerful AI processor delivers visuals in any size up to 4K* resolution, helping to enhance contrast and remove noise.

Dazzling dynamic range
MICRO HDR

Reimagine the limits of conventional screens with advanced picture refinement and LED HDR—to illuminate ideal peak brightness and contrast in every scene for precise, almost true-to-life imagery.

Smooth, seamless motion
MICRO Motion

Every motion looks sharp and clear. The Wall All-in-One automatically converts standard 6Hz signals to 12Hz, removing motion judder in fast-paced action for smoother streams and a seamless viewing experience, every time.



  • Black Seal Technology
  • Pre-assembled Installation
  • All-inclusive Components

Reviews

Be the first to submit a review

Trustpilot