Samsung LH012IWAMWS/XU Samsung IW012A MicroLED Indoor

MPN
LH012IWAMWS/XU
Brand
Samsung
EAN-13
8806092280885
Order Code
72-1076
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4208.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Wall. Make a bold statement
The Wall makes a bold, breathtaking statement like no other. There is nothing else quite like it. Samsung’s rich R&D heritage and LED expertise culminates in The Wall, delivering the ultimate viewing experience. Make every experience immersive and deliver a perfect view of your business.

An abyss of depth
Black Seal Technology

A deep black background blankets the screen with perfect uniformity, creating a seamless canvas for purer black levels with enhanced depth that delivers unparalleled contrast and immaculate detail.

Superior color purity
Ultra Chroma Technology

Colors leap to life with spectacular vibrancy to recreate scenes as if you were there in real life. Narrower wavelengths produce RGB colors two times purer and more accurate than conventional LEDs.

Colors mapped to perfection
2bit Processing

The Wall’s 2bit processing presents exact color mapping with faultless accuracy. Deeper bit depth at low greyscale also delivers extraordinary contrast ratio and smooth, natural tonal gradients.

Continuous natural shading
Linear Grayscale

A precise linear grayscale showcases intricacies in every scene, naturally delivering textures, volume and shades. The elevated continuity pulls you further into your content for unbroken immersion.

Instant AI optimization
MICRO AI Processor

Every second of content is instantly analyzed and optimized for perfect picture quality. The powerful AI processor delivers superior visuals in any size up to 8K resolution, enhancing contrast and removing noise.

Dazzling dynamic range
MICRO HDR

Reimagine the limits of conventional screens with advanced picture refinement—HDR1/1+ and LED HDR—to illuminate ideal peak brightness and contrast in every scene for precise, true-to-life imagery.

Smooth, seamless motion
MICRO Motion

The Wall automatically converts standard 6Hz signals to 12Hz, removing motion judder in fast-paced action for smoother streams and a seamless viewing experience, every time.

Installation reimagined
Factory Seam Adjustment

Installation is transformed by eliminating module-by-module seam adjustment. Now installers adjust only per cabinet, saving time while improving mechanical quality for immersive viewing.

Connection without cables
Docking Connection

The Wall enables simple and easy installation with a cable-less design. Minimal signal or power cable connections are required between cabinets, even in the event of any module repair service.

No Compromise creations
Endless Design

Design buildouts to your exact specifications thanks to The Wall’s endless installation possibilities. Hang from walls and ceilings, curve around pillars or angle from edges. The choice is yours.

Certified safety, maximum protection
Proven Safety

Keep eyes comfortable and safe with TUV Rheinland Eye Comfort Certification, minimizing harmful blue light, while EMC Class B certification minimizes electromagnetic waves for advanced protection.

Expertly engineered for any studio setting
On-Air Functionality

The Wall is built for any studio environment, ensuring screen synchronization, while adjustable refresh rate sets display frequency based on camera frequency, removing flicker lines.

Powerful 8K playback with just one box
Simple 8K Playback

The Wall enables 8K content playback with just one S-Box, as well as 16K content playback horizontally with the new and improved S-Box performance, delivering more pixels with enhanced precision.

Simultaneous source experience
Multi View

With Multi View, The Wall enables simultaneous multi-source playback from up to four sources, all on one screen, without any additional splitter required for dynamic content display.
  • Black Seal Technology
  • Ultra Chroma Technology
  • MICRO AI Processor

Reviews

Be the first to submit a review

Trustpilot