Samsung LF32TU870VPXXU 3840 x 2160, 16:9, 250cd/㎡, 697.306x392.234mm,

MPN
LF32TU870VPXXU
Brand
Samsung
EAN-13
8806094771886
Order Code
72-2870
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £390.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 61 availableBack-order availability date - 29/10/2026

4K UHD resolution
UHD brings 4x more pixels than Full HD for a larger workspace with total clarity. View documents with less scrolling, keep more apps and windows open and see even the tiniest details in designs, photos and videos.

A billion colours and HDR
See the truest representation of your work. A billion hues and HDR are accurately replicated, with a wide range of colours, deep dark blacks and brilliant whites. Treat your eyes to precisely lifelike colours while working with graphics, watching videos or reviewing designs.

Incredible Thunderbolt™
The TU87F features two Thunderbolt™ 3 ports to connect compatible Macs and PCs. Transmit video and data at speeds up to 4Gbps — 8x times faster than USB 3. — and simultaneously charge devices (up to 9W) over a single cable. DP, HDMI and USB inputs expand connectivity for external devices.

Easy Dual UHD setup
Evolve your workspace. A borderless design gives the impression of one seamless display in a multi-screen setup. Daisy chaining lets you bring monitors together with just one single cable. When you want to enjoy a Dual UHD setup, choose a Thunderbolt™ 3 cable(4Gbps).

Dock your PC
Free up your ports. Connect your PC or laptop with just one Thunderbolt™ 3 cable to access an entire hub of USB ports built into the monitor. There's even an ultra-fast and secure wired LAN connection. Your mouse, keyboard and other devices can stay plugged in, for easy hot-desking.

Sleek in every position
Design meets comfort. Fully adjust the height, tilt and swivel to a position that suits you. Find the ideal angle for completing tasks and elevate your workflow. The slim metal base only adds to the monitor's clean sophistication.


  • Screen: 384x216 Resolution, HDR1, VA Panel
  • Technology: 4MS Response Time, 6Hz Refresh Rate, FreeSync™
  • Connections: Thunderbolt 3, HDMI, Display Port, USB-Hub, Headphone
  • Great for: Productivity, Streaming & Casual gaming

Reviews

Be the first to submit a review

Trustpilot